The P6SMB51CA_R2_10001 is a bidirectional diode from Panjit with a breakdown voltage of 48.5V and a maximum operating temperature of 150°C. It features a surface mount package and is RoHS compliant. The diode can withstand a peak pulse current of 8.6A and a peak pulse power of 600W. It has a maximum reverse leakage current of 1uA and a reverse standoff voltage of 43.6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |