The P6SMB6.8CA_R2_10001 is a surface mount transient voltage suppressor with a minimum breakdown voltage of 6.45V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 2mA. This component is RoHS compliant and is not radiation hardened. It can handle a peak pulse current of 57A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Mount | Surface Mount |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |