The P6SMB7.5CA_R2_10001 is a surface mount bidirectional diode from Panjit with a minimum breakdown voltage of 7.13V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1mA. This diode is RoHS compliant and features a peak pulse power of 600W and a peak pulse current of 53A.
Checking distributor stock and pricing after the page loads.
Panjit P6SMB7.5CA_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.