The P6SMB7.5CA_R1_10001 is a bidirectional diode from Panjit with a minimum breakdown voltage of 7.13V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode features a maximum reverse leakage current of 1mA and a peak pulse current of 53A. It can withstand a peak pulse power of 600W and is available in an SMB package for surface mount applications.
Panjit P6SMB7.5CA_R1_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Peak Pulse Current | 53A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMB7.5CA_R1_10001 to view detailed technical specifications.
No datasheet is available for this part.