The P6SMBJ13CA_R2_00001 is a bidirectional TVS diode from Panjit with a minimum breakdown voltage of 14.4V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a maximum reverse leakage current of 1uA and is RoHS compliant. It is packaged in an SMB case and is designed for surface mount applications.
Panjit P6SMBJ13CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ13CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.