The P6SMBJ160CA_R2_00001 is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 178V and a maximum operating temperature of 150°C. It features a peak pulse current of 2.3A and a peak pulse power of 600W. This diode is mounted using surface mount technology and is compliant with RoHS regulations. The device is packaged in an SMB case and has a maximum reverse leakage current of 1uA.
Panjit P6SMBJ160CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ160CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.