The P6SMBJ17CA_R2_10001 is a bidirectional diode from Panjit, packaged in an SMB case and designed for surface mount applications. It has a minimum breakdown voltage of 18.9V and a maximum operating temperature of 150°C. The diode can withstand a peak pulse current of 21.7A and a peak pulse power of 600W. It is RoHS compliant and has a maximum reverse leakage current of 1uA.
Panjit P6SMBJ17CA_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.