The SMB Bidirectional TVS Diode 28V 600W 150°C Surface Mount is a surface-mount transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a reverse standoff voltage of 28V, a maximum reverse leakage current of 1uA, and a peak pulse power of 600W. This device is RoHS compliant and suitable for surface-mount applications.
Panjit P6SMBJ28CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ28CA_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.