The P6SMBJ45CA_R2_00001 is a surface mount bidirectional transient voltage suppressor from Panjit. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a peak pulse power of 600W and a peak pulse current of 8.3A. The P6SMBJ45CA_R2_00001 is packaged in an SMB case and has a reverse standoff voltage of 45V.
Panjit P6SMBJ45CA_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 8.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ45CA_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.