The P6SMBJ5.0CA_R2_10001 is a bidirectional diode from Panjit with a minimum breakdown voltage of 6.4V. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and has a maximum reverse leakage current of 1.6mA. It can handle a peak pulse current of 65.2A and a peak pulse power of 600W.
Checking distributor stock and pricing after the page loads.
Panjit P6SMBJ5.0CA_R2_10001 technical specifications.
| Package/Case | SMB |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Mount | Surface Mount |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |