The P6SMBJ51A_R2_00001 is a surface mount transient voltage suppressor from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 1uA and a peak pulse power of 600W. The device is RoHS compliant and features a unidirectional direction with a maximum breakdown voltage of 56.7V. It is packaged in an SMB case and is suitable for use in high-temperature applications.
Panjit P6SMBJ51A_R2_00001 technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ51A_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.