Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Panjit P6SMBJ7.5A_R2_00001 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 12.9V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit P6SMBJ7.5A_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.