Diode 400V 1.5A 2-Pin DO-15 Ammo
Panjit PG5395_AY_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS | Compliant |
No datasheet is available for this part.