Panjit PJA3401A_R1_00001 technical specifications.
| Drain-Source Voltage (Vds) | -30V |
| Gate-Source Voltage (Vgs) | +/-12V |
| Continuous Drain Current (Id) | -4.2A |
| Drain-Source On-Resistance (Rds(on)) @ Vgs=-10V | 50mΩ |
| Drain-Source On-Resistance (Rds(on)) @ Vgs=-4.5V | 65mΩ |
| Power Dissipation (Pd) | 1.25W |
| Operating Junction Temperature | -55 to 150°C |
| RoHS | Compliant |
| Halogen Free | Compliant (IEC 61249) |
| Automotive | AEC-Q101 Qualified |
Download the complete datasheet for Panjit PJA3401A_R1_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.