The PJT15SMCJ20CATR13 is a surface mount bidirectional zener diode with a clamping voltage of 32.4V and a minimum breakdown voltage of 22.2V. It features a single element configuration and a maximum operating temperature of 150°C. The diode has a maximum reverse leakage current of 1uA and a peak pulse current of 46.3A. It is packaged in an SMC case and is suitable for use in high-temperature applications.
Panjit PJT15SMCJ20CATR13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 32.4V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJT15SMCJ20CATR13 to view detailed technical specifications.
No datasheet is available for this part.