The PJT30SMCJ18ATR7 is a unidirectional single-element transient voltage suppressor from Panjit, packaged in the surface mount SMC case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can withstand a peak pulse power of 3kW and a peak pulse current of 102.8A. The clamping voltage is 29.2V, and the minimum breakdown voltage is 20V. The reverse standoff voltage is 18V, and the maximum reverse leakage current is 5uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 29.2V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 102.8A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |