The PJT30SMCJ18CATR7 is a single-element bidirectional Zener diode with a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a maximum reverse leakage current of 5uA and a peak pulse power of 3kW. It is available in the SMC package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 29.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 102.8A |
| Peak Pulse Power | 3kW |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |