Diode Zener Triple Parallel 24V 5% 200mW 6-Pin SOT-363 T/R
Panjit PJTBZX84C24TWTR13 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Zener Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.