The PJTP6SMBJ18CATR13 is a single-element bidirectional Zener diode with a clamping voltage of 29.2V and a minimum breakdown voltage of 20V. It is designed for surface mount applications and can withstand a maximum operating temperature of 150°C. The device has a maximum reverse leakage current of 1uA and a peak pulse power of 600W. It is rated for use in applications where a high level of reliability is required, such as in automotive electronics.
Panjit PJTP6SMBJ18CATR13 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 29.2V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Panjit PJTP6SMBJ18CATR13 to view detailed technical specifications.
No datasheet is available for this part.