Panjit PJTPG600JTB technical specifications.
| Element Configuration | Single |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS | Compliant |
No datasheet is available for this part.