PJTPJESD6V8LC4TR7
Panjit PJTPJESD6V8LC4TR7 technical specifications.
| Package/Case | SOT-23 |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Working Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.