This single diode from Panjit features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse current of 10uA and a peak non-repetitive surge current of 30A. The diode is packaged in an SMA case and is designed for surface mount applications.
Panjit PJTUS1AWTR7 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 50ns |
| RoHS | Compliant |
No datasheet is available for this part.