Diode 50V 2A 2-Pin DO-15 Tape and Ammo
Checking distributor stock and pricing after the page loads.
Panjit PS200_AY_10001 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 70A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.