This general purpose rectifier is a single-element device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 1uA. The device is surface mountable and has a peak non-repetitive surge current of 60A. It is compliant with RoHS regulations.
Panjit S2M_R2_00001 technical specifications.
| Package/Case | SMB |
| Element Configuration | Single |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 60A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit S2M_R2_00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.