This unidirectional diode features a minimum breakdown voltage of 11.1V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a maximum reverse leakage current of 3uA. The diode can withstand a peak pulse current of 29.4A and a peak pulse power of 500W. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |