The SA11_AY_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 12.2V. It can withstand peak pulse currents of up to 24.9A and pulse powers of 500W. Operating temperatures range from -65°C to 175°C. The diode is compliant with RoHS regulations and is designed for through-hole mounting.
Panjit SA11_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 24.9A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SA11_AY_10001 to view detailed technical specifications.
No datasheet is available for this part.