The SA110_AY_10001 is a unidirectional diode with a minimum breakdown voltage of 122V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 2.6A and a peak pulse power of 500W. The diode is designed for through hole mounting and is RoHS compliant. The reverse standoff voltage is 110V, and the maximum reverse leakage current is 3uA. The device operates within a temperature range of -65°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |