The SA110_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 122V. It can operate within a temperature range of -65°C to 175°C. The diode features a peak pulse current of 2.6A and a peak pulse power of 500W. It is designed for through hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 2.6A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| RoHS | Compliant |