Diode TVS Single Uni-Dir 200V 500W 2-Pin DO-15 Ammo
Checking distributor stock and pricing after the page loads.
Panjit SA200A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 220V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |