The SA20CA_R2_10001 is a bidirectional diode with a minimum breakdown voltage of 22.2V and a maximum operating temperature of 175°C. It is designed for through hole mounting and has a maximum reverse leakage current of 3uA. The device can withstand a peak pulse current of 15.4A and a peak pulse power of 500W. It is RoHS compliant.
Panjit SA20CA_R2_10001 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.