The Panjit SA210A_AY_10001 is a unidirectional diode with a minimum breakdown voltage of 231V and a maximum operating temperature of 175°C. It is designed for through-hole mounting and features a reverse standoff voltage of 210V. The diode can withstand a peak pulse current of 1.5A and a peak pulse power of 500W. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panjit SA210A_AY_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 231V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 210V |
| RoHS Compliant | Yes |
| RoHS | Compliant |