The SA24A_R2_10001 diode from Panjit is a unidirectional device with a minimum breakdown voltage of 26.7V. It operates reliably within a temperature range of -65°C to 175°C. The diode features a maximum reverse leakage current of 3uA and can withstand a peak pulse current of 12.8A. The device is designed for through-hole mounting and is compliant with RoHS regulations.
Panjit SA24A_R2_10001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 12.8A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.