The SA51A_AY_10001 is a unidirectional diode with a minimum breakdown voltage of 56.7V and a maximum operating temperature of 175°C. It can withstand a peak pulse current of 6.1A and a peak pulse power of 500W. The diode is designed for through hole mounting and is RoHS compliant. The device operates between -65°C and 175°C.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Peak Pulse Current | 6.1A |
| Peak Pulse Power | 500W |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |