SB1040CT_B0_10001#DELETEDBYPJT#
Checking distributor stock and pricing after the page loads.
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |