The SB1060CT_T0_10001 is a through hole rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -50°C. It can withstand a maximum repetitive reverse voltage of 60V and a peak non-repetitive surge current of 150A. The diode has a maximum forward current of 10A and a maximum reverse current of 200uA. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Forward Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |