Diode Schottky 45V 16A 3-Pin(3+Tab) ITO-220AB Bulk
Checking distributor stock and pricing after the page loads.
Panjit SB1645FCT_B0_10001#DELETEDBYPJT# technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |