The SB1645FCT_T0_10001 is a rectifier diode with a maximum repetitive reverse voltage of 45V and a peak non-repetitive surge current of 150A. It operates over a temperature range of -55°C to 150°C and is mounted through a hole. The diode is RoHS compliant but not radiation hardened. It can handle a forward current of up to 16A.
Checking distributor stock and pricing after the page loads.
Panjit SB1645FCT_T0_10001 technical specifications.
| Forward Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |