Diode Schottky 30V 20A 3-Pin(3+Tab) TO-220AB Bulk
Checking distributor stock and pricing after the page loads.
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS | Compliant |