The SB2030CT_T0_10001 diode from Panjit has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 30V and a maximum reverse current of 200uA. The diode can withstand a peak non-repetitive surge current of 200A. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Forward Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |