The SB2045FCT_T0_10001 diode from Panjit is a through hole device with a maximum forward current rating of 20A. It can withstand a maximum repetitive reverse voltage of 45V and a maximum reverse current of 200uA. The diode operates within a temperature range of -55°C to 150°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |