The SB2520FCT diode from Panjit is a through hole device with a maximum forward current of 25A. It operates within a temperature range of -55°C to 125°C and has a maximum reverse current of 200uA. The device is rated for a maximum repetitive reverse voltage of 20V and can handle a peak non-repetitive surge current of 200A. The SB2520FCT is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Forward Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |