The SB2545FCT_T0_10001 is a through hole rectifier diode with a maximum forward current rating of 25A and a maximum repetitive reverse voltage rating of 45V. It can operate between -55°C and 150°C. The diode has a maximum reverse current of 100uA and a peak non-repetitive surge current of 200A. It is RoHS compliant but not radiation hardened.
Panjit SB2545FCT_T0_10001 technical specifications.
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.