The SB2560FCT_T0_10001 is a rectifier diode from Panjit with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward current of 25A and a maximum reverse voltage of 60V. The diode is mounted through a hole and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |