Diode Schottky 80V 25A 3-Pin(3+Tab) TO-220AB Bulk
Panjit SB2580CT_B0_10001#DELETEDBYPJT# technical specifications.
| Forward Current | 25A |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS | Compliant |
No datasheet is available for this part.