SB3045PT_B0_10001#DELETEDBYPJT#
Checking distributor stock and pricing after the page loads.
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 275A |
| RoHS | Compliant |