The SB3045PT_T0_10001 is a through hole rectifier diode with a maximum forward current of 30A and a maximum repetitive reverse voltage of 45V. It operates within a temperature range of -55°C to 150°C. The device is not radiation hardened and is compliant with RoHS regulations. The maximum reverse current is 200uA and the peak non-repetitive surge current is 275A.
Checking distributor stock and pricing after the page loads.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 275A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |