The SB3050PT_T0_10001 is a power diode from Panjit with a maximum forward current of 30A. It operates within a temperature range of -55°C to 150°C and has a maximum reverse voltage of 50V. The diode is designed for through-hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 275A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |