Diode Schottky 20V 6A 3-Pin(3+Tab) TO-220AB Bulk
Panjit SB620CT_B0_10001#DELETEDBYPJT# technical specifications.
| Element Configuration | Common Cathode |
| Forward Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 75A |
| RoHS | Compliant |
No datasheet is available for this part.