SB8150F_B0_10001#DELETEDBYPJT#
Checking distributor stock and pricing after the page loads.
Panjit SB8150F_B0_10001#DELETEDBYPJT# technical specifications.
| Element Configuration | Single |
| Forward Current | 8A |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |