The SB850DC_R2_10001 is a surface mount zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 50V and a maximum reverse current of 100uA. The diode can handle a peak non-repetitive surge current of 150A and is suitable for use in high-temperature applications.
Panjit SB850DC_R2_10001 technical specifications.
| Package/Case | TO-263 |
| Element Configuration | Common Cathode |
| Forward Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.